2608019324011 | Würth Elektronik eiSos
Proteus-II EV kit RFpad, 2608019324011
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.61 €
5 pcs.
129.71 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Allows connection with a host microcontroller for application development
- Evalboard available
- With Micro-USB, SMA, and JTAG connectors.
- The Family Evaluation Board is an intuitive, application-oriented and cost effective evaluation board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hardware and software for the corresponding radio module.
Technical specifications
Version | Bluetooth v5.0 | |
Frequency | 2.4 GHz | |
Antenna connection | SMA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |