2608036024011 | Würth Elektronik eiSos

Proteus-II Plug Bluetooth 5 Wireless USB stick, 2608036024011

Order No.: 66S1004
EAN: 4099889266696
MPN:
2608036024011
Series: WIRL-BTLE
2608036024011 Würth Elektronik eiSos Bluetooth Module
Image may differ
Unit Price (€ / pc.)
76.6955 € *
Available: 1 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 10 Weeks **
Total Price:
76.70 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6955 €
10 pcs.
67.2707 €
50 pcs.
60.0712 €
100 pcs.
54.6091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Bluetooth® Low Energy 5.0 (Proteus-II) and Bluetooth® Low Energy 5.1 (Proteus-III)
  • CE, FCC, IC, TELEC certification
  • Does not require Bluetooth Low Energy driver integration (Windows, Linux)
  • Encapsulates Bluetooth® on the module and exposes well-defined interfaces
  • Integrated antenna
  • Our Bluetooth® USB wireless sticks combine a Proteus series BLE module with a USB-UART converter IC. This allows direct communication with the BLE module via a virtual COM port and with a PC with USB port
  • Serial data transmission (Smart Serial Profile)
  • Supported Bluetooth roles: Central, Peripheral, Observer, Broadcaster
  • Supports the whole Proteus series as a remote station
Technical specifications
Connection USB
Version Bluetooth v5.0
Data transmission rate 2000000 mb/s
Frequency 2.48 GHz
IC controller/driver USB
Antenna connection Leiterplattenanschluss
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes