2611011024000 | Würth Elektronik eiSos

Proteus-III Bluetooth 5.1 module T&R, 2611011024000

Order No.: 66S1005
EAN: 4099889266702
MPN:
2611011024000
Series: WIRL-BTLE
2611011024000 Würth Elektronik eiSos Bluetooth Module
Image may differ
Unit Price (€ / pc.)
19.1828 € *
Available: 13 pcs.
Available in 5 Days: 8,801 pcs.
Leadtime: 10 Weeks **
Total Price:
19.18 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1828 €
10 pcs.
16.8266 €
50 pcs.
15.0178 €
100 pcs.
13.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 6 configurable digital IO pins (local & remote)
  • Bluetooth® Low Energy 5.1 Standard with 2 MBit PHY and Coded PHY (long range)
  • High throughput mode
  • Includes DIS (Device Information Service)
  • Nano SIM size
  • Nordic Semiconductor SoC nRF52840
  • Payload size bis zu 964 byte
  • Scan and Connect in long range mode
  • Serial data transmission (Smart Serial Profile)
  • Smart antenna configuration (2-in-1 Module)
  • I²C, UART and SPI digital communication interface
  • Up to 6 dBm transmission power
Technical specifications
Version Bluetooth v5.1
Data transmission rate 2000000 mb/s
Frequency 2.48 GHz
IC controller/driver UART
Rated current 18.9 mA
Voltage 1,8 bis 3,6 V
Antenna connection RF pad
Logistics
Country of origin DE
Customs tariff number 85176200
MSL MSL 4
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes