2611011024020 | Würth Elektronik eiSos
Setebos-I radio module 2.4GHz T&R, 2611011024020
Unit Price (€ / pc.)
19.8135 € *
Available: 25 pcs.
Available in 5 Days: 16,298 pcs. - if ordered today
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
10 pcs.
18.7187 €
50 pcs.
16.8980 €
100 pcs.
15.4105 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- +6 dBm TX power (ERP: 4 dBm)
- 5 configurable digital IO pins (local & remote)
- CE, FCC, IC, TELEC certification
- Configurable radio protocol: Proprietary or Bluetooth Low Energy 5.1
- Integrated radio profiles for 125, 500, 1000 and 2000 kbit/s, gross
- Nano SIM size
- Nordic Semiconductor SoC nRF52840
- Smart antenna configuration (2-in-1 Module)
- I²C, UART and SPI digital communication interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bluetooth v5.1 | |
| IC controller/driver | UART | |
| Antenna connection | RF pad | |
| Data transmission rate | 2000000 mb/s | |
| Voltage | 1.8 to 3.6 V | |
| Rated current | 18.9 mA | |
| Frequency | 2.48 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 500 pieces |
| MSL | MSL 4 |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |