2612011024000 | Würth Elektronik eiSos

Bluetooth module, 2612011024000

Order No.: 65P3268
EAN: 4099889265217
MPN:
2612011024000
Series: WIRL-BTLE
2612011024000 Würth Elektronik eiSos Bluetooth Module
Image may differ
Unit Price (€ / pc.)
13.4946 € *
Available: 25 pcs.
Leadtime: 10 Weeks **
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
10 pcs.
13.1257 €
50 pcs.
11.8286 €
100 pcs.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1 Mbit and 2 Mbit wireless profiles
  • 192 kB flash memory, 24 kB RAM
  • 2 pins for remote GPIO access
  • Based on Nordic Seminconductor SoC nRF52805
  • Bluetooth® Low Energy 5.1 radio protocol
  • CE, FCC, IC, TELEC certification
  • Free definition of advertising packets
  • Miniaturized design: 7 x 9 x 2 mm
  • Payload size up to 243 bytes
  • Peripheral function
  • Serial data transmission (Smart Serial Profile)
  • Smart antenna configuration (2-in-1 Module)
  • I²C, UART and SPI digital communication interface
  • Up to 4 dBm transmission power
Technical specifications
Version Bluetooth v5.1
Data transmission rate 2000000 mb/s
Frequency 2.48 GHz
IC controller/driver UART
Rated current 9.3 mA
Voltage 1,8 bis 3,6 V
Antenna connection Leiterplattenanschluss
Logistics
Country of origin DE
Customs tariff number 85176200
MSL MSL 3
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes