861221 | Würth Elektronik eiSos
Design Kit WCAP-AIE8, 861221
No longer available from manufacturer
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electrolyte | |
| Design | can | |
| Contents | 40 pieces | |
| Capacity range | 68 to 560 µF | |
| Number of values | 12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |