885300 | Würth Elektronik eiSos
Design Kit WCAP-CSSA, 885300
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceramic | |
| Design | SMD 1808/1812/2211/2220 | |
| Capacity range | 33 pF to 4.7 nF | |
| Number of values | 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |