693010010601 | Würth Elektronik eiSos

WR-CRD SMT MiniSIM Header, 693010010601

Order No.: 72F4500
EAN: 4099889284102
MPN:
693010010601
Series: WR-CRD
693010010601 Würth Elektronik eiSos Card Connectors
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 50 pcs.
Leadtime: 13 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.7493 €
50 pcs.
1.5351 €
100 pcs.
1.4756 €
500 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card connector, 693010010601, Würth Elektronik eiSos

SIM card connector, header, 6 pins.

Technical specifications
Connector SIM
Version Buchse
Grid 2.54 mm
Pin number 6-polig
Number of rows 2
Type of locking abgewinkelt
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes