693022010811 | Würth Elektronik eiSos
WR-CRD SMT MicroSIM Hinge, 693022010811
Unit Price (€ / pc.)
2.0944 € *
Available: 50 pcs.
Available in 5 Days: 105,924 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9159 €
50 pcs.
1.7731 €
100 pcs.
1.6422 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 693022010811, Würth Elektronik eiSos
Micro SIM card connector, Hinge type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | Micro SIM | |
| Version | socket | |
| Grid | 1.27 mm | |
| Pin number | 8 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |