693063020911 | Würth Elektronik eiSos
WR-CRD SMT StdSD short Push & Pull, 693063020911
Unit Price (€ / pc.)
3.8794 € *
Available: 49 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 11 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.7961 €
50 pcs.
3.3439 €
100 pcs.
3.1892 €
300 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 693063020911, Würth Elektronik eiSos
SD card connector, Push and Pull, short type with card detection, 9 pins.
Technical specifications
Number of rows | 1 | |
Version | Buchse | |
Pin number | 11-polig | |
Connector | SD | |
Type of locking | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |