693071020811 | Würth Elektronik eiSos
WR-CRD SMT MicroSD Push & Push, 693071020811
Unit Price (€ / pc.)
4.3792 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
25 pcs.
3.8794 €
100 pcs.
3.5819 €
250 pcs.
3.2844 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 693071020811, Würth Elektronik eiSos
Micro SD card connector, Push and Push, 8 pins.
Technical specifications
Connector | Micro SD | |
Version | Buchse | |
Grid | 1.1 mm | |
Pin number | 8-polig | |
Number of rows | 1 | |
Type of locking | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 900 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |