693161011911 | Würth Elektronik eiSos
WR-CRD SMT StdSD 4.0 Push & Pull, 693161011911
Unit Price (€ / pc.)
11.6382 € *
Available: 50 pcs.
Available in 5 Days: 2,706 pcs.
Leadtime: 11 Weeks **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
100 pcs.
9.7104 €
250 pcs.
8.5323 €
300 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 693161011911, Würth Elektronik eiSos
SD card connector, 4.0, Push and Push with card detection, 19 pins.
Technical specifications
Connector | SD | |
Version | Buchse | |
Grid | 1.85 mm | |
Pin number | 19-polig | |
Number of rows | 1 | |
Type of locking | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |