885012006032 | Würth Elektronik eiSos
Ceramic capacitor, 10 pF, 25 V (DC), ±5 %, SMD 0402, NP0, 885012006032
Unit Price (€ / pc.)
0.0369 € *
Available: 4,000 pcs.
Available in 5 Days: 2,102 pcs.
Leadtime: 22 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0369 €
10 pcs.
0.0333 €
100 pcs.
0.0309 €
500 pcs.
0.0274 €
20000 pcs.
0.0045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
- High electrical precision and stability ceramic especially for NP0
- High performance ceramic
- Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
- Temperature coefficient: ±30 ppm/°C
- Termination: Cu/Ni/Sn
- Product series for general application
- Capacity range: 1 pF ‒ 10 µF
- High electrical precision and stability of the ceramic, especially in the case of NP0
- High-performance ceramic
- Minimal aging, especially with NP0
- Mounting type: SMT chip
- Recommended soldering methods: Reflow and wave soldering
- Recommended soldering method: Reflow soldering
- Voltage range (UR): 6.3 - 100 V(DC)
Application:
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
Technical specifications
Bauform | SMD 0402 | |
Dielektrikum | NP0 | |
Kapazität | 10 pF | |
Länge | 1.6 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322400 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |