885012006076 | Würth Elektronik eiSos

Ceramic capacitor, 33 pF, 100 V (DC), ±5 %, SMD 0402, NP0, 885012006076

Order No.: 59D4436
EAN: 4099879940643
MPN:
885012006076
Series: WCAP-CSGP 0603
885012006076 Würth Elektronik eiSos Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0595 €
10 pcs.
0.0524 €
100 pcs.
0.0464 €
500 pcs.
0.0417 €
20000 pcs.
0.0090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
  • High electrical precision and stability ceramic especially for NP0
  • High performance ceramic
  • Operating temperature: -55°C to +125°C for NP0 and X7R
  • Temperature coefficient: ±30 ppm/°C
  • Termination: Cu/Ni/Sn
  • Product series for general application
  • Capacity range: 1 pF ‒ 10 µF
  • High electrical precision and stability of the ceramic, especially in the case of NP0
  • High-performance ceramic
  • Minimal aging, especially with NP0
  • Mounting type: SMT chip
  • Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
  • Recommended soldering methods: Reflow and wave soldering
  • Recommended soldering method: Reflow soldering
  • Voltage range (UR): 6.3 - 100 V(DC)

Application:

  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
Technical specifications
Bauform SMD 0402
Dielektrikum NP0
Kapazität 33 pF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±5 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322400
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes