885012007012 | Würth Elektronik eiSos

Ceramic capacitor, 22 pF, 16 V (DC), ±5 %, SMD 0805, NP0, 885012007012

Order No.: 59D4464
EAN: 4099879941190
MPN:
885012007012
Series: WCAP-CSGP 0805
885012007012 Würth Elektronik eiSos Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 3,990 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
10 pcs.
0.0488 €
100 pcs.
0.0452 €
500 pcs.
0.0393 €
20000 pcs.
0.0090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
  • High electrical precision and stability ceramic especially for NP0
  • High performance ceramic
  • Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
  • Temperature coefficient: ±30 ppm/°C
  • Termination: Cu/Ni/Sn
  • Product series for general application
  • Capacity range: 1 pF ‒ 10 µF
  • Capacity range: 1 pF ‒ 47 µF
  • High electrical precision and stability of the ceramic, especially in the case of NP0
  • High-performance ceramic
  • Minimal aging, especially with NP0
  • Mounting type: SMT chip
  • Recommended soldering method: Reflow soldering
  • Voltage range (UR): 6.3 - 100 V(DC)
  • Wave soldering (only for thickness ≤1.00 mm) for NP0 and X7R

Application:

  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
Technical specifications
Bauform SMD 0805
Dielektrikum NP0
Kapazität 22 pF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±5 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322400
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes