885012108012 | Würth Elektronik eiSos

Ceramic capacitor, 47 µF, 10 V (DC), ±20 %, SMD 1206, X5R, 885012108012

Order No.: 59D4673
EAN: 4099889103182
MPN:
885012108012
Series: WCAP-CSGP-1206
885012108012 Würth Elektronik eiSos Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 2,000 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 24 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
100 pcs.
1.1662 €
500 pcs.
1.0353 €
10000 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
  • High electrical precision and stability ceramic especially for NP0
  • High performance ceramic
  • Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
  • Temperature coefficient: ±30 ppm/°C
  • Termination: Cu/Ni/Sn
  • Product series for general application
  • Capacity range: 1 pF ‒ 10 µF
  • Capacity range: 1 pF ‒ 100 µF
  • High electrical precision and stability of the ceramic, especially in the case of NP0
  • High-performance ceramic
  • Minimal aging, especially with NP0
  • Mounting type: SMT chip
  • Recommended soldering method: Reflow soldering
  • Voltage range (UR): 6.3 - 100 V(DC)

Application:

  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
Technical specifications
Bauform SMD 1206
Dielektrikum X5R
Kapazität 47 µF
Länge 3.2 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322400
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes