64403270111000 | Würth Elektronik eiSos
Adapter, 50 Ω, SMA plug to TNC socket, straight, 64403270111000
Unit Price (€ / pc.)
18.0523 € *
Available: 2 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 10 Weeks **
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
5 pcs.
16.6481 €
10 pcs.
15.5295 €
25 pcs.
13.8516 €
50 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial adaptor, 64403270111000, Würth Elektronik eiSos
The 64403270111000 is a coaxial adaptor, SMA Straight plug to TNC Straight jack for outdoor or humidity environment.
Applications
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- High power machinery
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | TNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |