60312002114503 | Würth Elektronik eiSos

SMA socket 50 Ω, solder connection, straight, 60312002114503

Order No.: 78F5002
EAN: 4099889382129
MPN:
60312002114503
Series: WR-SMA
60312002114503 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 5 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
50 pcs.
6.1285 €
100 pcs.
5.8905 €
180 pcs.
5.3907 €
360 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Interface: MIL-STD-348
  • Mating Cycle: 500 Cycles
  • Impedance: 50Ω
  • Insulation Resistance: 5000MΩ(min.)
  • Withstanding Voltage: 1000Vrms(min.)
  • Ingress Protection: None l IP67
  • Mating: Screw (Recommended by torque wrench tool)

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
  • Outdoor or humidity environment
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray mit 180 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei