60312102114405 | Würth Elektronik eiSos

SMA socket 50 Ω, solder connection, straight, 60312102114405

Order No.: 78F5005
EAN: 4099889382204
MPN:
60312102114405
Series: WR-SMA
60312102114405 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.9484 € *
Available: 45 pcs.
Available in 5 Days: 6,744 pcs.
Leadtime: 13 Weeks **
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
50 pcs.
9.2820 €
100 pcs.
8.6275 €
200 pcs.
7.9611 €
400 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Interface: MIL-STD-348
  • Mating Cycle: 500 Cycles
  • Impedance: 50Ω
  • Insulation Resistance: 5000MΩ(min.)
  • Withstanding Voltage: 1000Vrms(min.)
  • Ingress Protection: None l IP67
  • Mating: Screw (Recommended by torque wrench tool)

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
  • Outdoor or humidity environment
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Rolle mit 450 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei