60312202114509 | Würth Elektronik eiSos
SMA socket 50 Ω, solder connection, straight, 60312202114509
Unit Price (€ / pc.)
9.4010 € *
Available: 55 pcs.
Available in 5 Days: 9,830 pcs.
Leadtime: 13 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
50 pcs.
8.7227 €
100 pcs.
8.0563 €
180 pcs.
7.3780 €
360 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Interface: MIL-STD-348
- Mating Cycle: 500 Cycles
- Impedance: 50Ω
- Insulation Resistance: 5000MΩ(min.)
- Withstanding Voltage: 1000Vrms(min.)
- Ingress Protection: None l IP67
- Mating: Screw (Recommended by torque wrench tool)
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
- Outdoor or humid environment
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 180 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |