60312412114517 | Würth Elektronik eiSos

SMA socket 50 Ω, solder connection, straight, 60312412114517

Order No.: 78F5016
EAN: 4099889382310
MPN:
60312412114517
Series: WR-SMA
60312412114517 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 60 pcs.
Available in 5 Days: 1,645 pcs.
Leadtime: 13 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.9611 €
25 pcs.
7.2709 €
60 pcs.
6.5807 €
180 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Interface: MIL-STD-348
  • Mating Cycle: 500 Cycles
  • Impedance: 50Ω
  • Insulation Resistance: 5000MΩ(min.)
  • Withstanding Voltage: 1000Vrms(min.)

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
  • Outdoor or humidity environment
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei