60312412114518 | Würth Elektronik eiSos
SMA socket 50 Ω, solder connection, straight, 60312412114518
Unit Price (€ / pc.)
13.2447 € *
Available: 30 pcs.
Available in 5 Days: 4,155 pcs.
Leadtime: 13 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.2213 €
25 pcs.
11.7215 €
60 pcs.
10.6981 €
180 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Interface: MIL-STD-348
- Mating Cycle: 500 Cycles
- Impedance: 50Ω
- Insulation Resistance: 5000MΩ(min.)
- Withstanding Voltage: 1000Vrms(min.)
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
- Outdoor or humidity environment
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
MSL | MSL 1 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |