60312422114521 | Würth Elektronik eiSos

SMA socket 50 Ω, solder connection, straight, 60312422114521

Order No.: 78F5018
EAN: 4099889382334
MPN:
60312422114521
Series: WR-SMA
60312422114521 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 30 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 13 Weeks **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.4716 €
25 pcs.
10.4720 €
60 pcs.
9.4724 €
180 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Interface: MIL-STD-348
  • Mating Cycle: 500 Cycles
  • Impedance: 50Ω
  • Insulation Resistance: 5000MΩ(min.)
  • Withstanding Voltage: 1000Vrms(min.)

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
  • Outdoor or humidity environment
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei