60313002124523 | Würth Elektronik eiSos
SMA plug 50 Ω, solder connection, angled, 60313002124523
Unit Price (€ / pc.)
13.0424 € *
Available: 30 pcs.
Available in 5 Days: 360 pcs.
Leadtime: 13 Weeks **
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
10 pcs.
12.5069 €
25 pcs.
11.4240 €
60 pcs.
10.3292 €
180 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Interface: MIL-STD-348
- Mating Cycle: 500 Cycles
- Impedance: 50Ω
- Insulation Resistance: 5000MΩ(min.)
- Withstanding Voltage: 1000Vrms(min.)
- Ingress Protection: None l IP67
- Mating: Screw (Recommended by torque wrench tool)
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
- Outdoor or humidity environment
Technical specifications
Version | Stecker | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |