60711002241501 | Würth Elektronik eiSos
BNC socket 50 Ω, angled, 60711002241501
Order No.: 78F5143
EAN: 4099891917395
MPN:
60711002241501
Unit Price (€ / pc.)
13.8607 € *
Available: 27 pcs.
Available in 5 Days: 529 pcs.
Leadtime: 10 Weeks **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8607 €
10 pcs.
12.8904 €
50 pcs.
12.3083 €
100 pcs.
11.7261 €
250 pcs.
11.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC socket, 60711002241501, Würth Elektronik eiSos
The 60711002241501 BNC socket is suitable for use in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Original Packaging | Tray mit 48 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |