60712002241502 | Würth Elektronik eiSos
BNC panel socket 50 Ω, straight, 60712002241502
Order No.: 78F5142
EAN: 4099891917401
MPN:
60712002241502
Unit Price (€ / pc.)
8.2138 € *
Available: 40 pcs.
Available in 5 Days: 1,201 pcs. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2138 €
10 pcs.
7.6389 €
50 pcs.
7.2939 €
100 pcs.
6.7189 €
250 pcs.
6.3739 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC socket, 60712002241502, Würth Elektronik eiSos
The 60712002241502 BNC socket is suitable for use in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Tray with 40 pieces |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |