60736022210120 | Würth Elektronik eiSos

BNC plug 50 Ω, RG58/141/LL195, angled, 60736022210120

Order No.: 78F5139
EAN: 4099891917432
MPN:
60736022210120
60736022210120 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
20.5077 € *
Available: 2 pcs.
Available in 5 Days: 442 pcs.
Leadtime: 10 Weeks **
Total Price:
20.51 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5077 €
10 pcs.
19.0721 €
50 pcs.
18.2108 €
100 pcs.
16.7753 €
250 pcs.
15.6268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 60736022210120, Würth Elektronik eiSos

The 60736022210120 cable connector is suitable for use in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.

Technical specifications
Version Stecker
Design abgewinkelt
Impedance 50 Ω
Cable Group RG58/141/LL195
Connector BNC
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes