61612042121504 | Würth Elektronik eiSos

SMB socket 50 Ω, solder connection, straight, 61612042121504

Order No.: 78F5025
EAN: 4099889382426
MPN:
61612042121504
Series: WR-SMB
61612042121504 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 27 pcs.
Available in 5 Days: 1,601 pcs.
Leadtime: 11 Weeks **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.3661 €
100 pcs.
6.9734 €
250 pcs.
6.5688 €
500 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray mit 70 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei