61612202121306 | Würth Elektronik eiSos
SMB socket 50 Ω, solder connection, straight, 61612202121306
Unit Price (€ / pc.)
6.2237 € *
Available: 48 pcs.
Available in 5 Days: 2,955 pcs.
Leadtime: 11 Weeks **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7001 €
100 pcs.
5.3907 €
250 pcs.
5.0813 €
500 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMB |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 950 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |