61626021210620 | Würth Elektronik eiSos
SMB jack 50 Ω, RD-316, crimp connection, straight, 61626021210620
Unit Price (€ / pc.)
8.3538 € *
Available: 10 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 11 Weeks **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.6517 €
100 pcs.
7.2352 €
250 pcs.
6.8187 €
500 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RD-316 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Beutel mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |