61626421210620 | Würth Elektronik eiSos

SMB plug 50 Ω, RD-316, crimp connection, straight, 61626421210620

Order No.: 78F5035
EAN: 4099889382532
MPN:
61626421210620
Series: WR-SMB
61626421210620 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 5 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 11 Weeks **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.7342 €
100 pcs.
9.1987 €
250 pcs.
8.6751 €
500 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RD-316
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Beutel mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei