61636021110320 | Würth Elektronik eiSos
SMB plug 50 Ω, RG-174, RG-188, RG-316, crimp connection, angled, 61636021110320
Unit Price (€ / pc.)
17.7548 € *
Available: 20 pcs.
Available in 5 Days: 2,253 pcs.
Leadtime: 11 Weeks **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.2673 €
100 pcs.
15.3867 €
250 pcs.
14.4942 €
500 pcs.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-174, RG-188, RG-316 | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Beutel mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |