61646021110320 | Würth Elektronik eiSos

SMB plug 50 Ω, RG-174, RG-188, RG-316, crimp connection, straight, 61646021110320

Order No.: 78F5039
EAN: 4099889382570
MPN:
61646021110320
Series: WR-SMB
61646021110320 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 10 pcs.
Available in 5 Days: 2,877 pcs.
Leadtime: 11 Weeks **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
10.8528 €
100 pcs.
10.2578 €
250 pcs.
9.6628 €
500 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-174, RG-188, RG-316
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei