65509810330501 | Würth Elektronik eiSos

BNC plug 50 Ω, RG-174/U, straight, 65509810330501

Order No.: 78F5136
EAN: 4099891917463
MPN:
65509810330501
65509810330501 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
45.3390 € *
Available: 5 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 12 Weeks **
Total Price:
45.34 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3390 €
10 pcs.
41.8252 €
50 pcs.
39.7170 €
100 pcs.
34.7977 €
250 pcs.
31.9867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight plug, 65509810330501, Würth Elektronik eiSos

The 65509810330501 straight plug is suitable for use in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.

Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Cable Group RG-174/U
Connector BNC
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes