65509910330501 | Würth Elektronik eiSos
BNC plug 50 Ω, RG-174/U, angled, 65509910330501
Order No.: 78F5133
EAN: 4099891917494
MPN:
65509910330501
Unit Price (€ / pc.)
55.1537 € *
Available: 5 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 12 Weeks **
Total Price:
55.15 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1537 €
10 pcs.
50.8793 €
50 pcs.
48.3146 €
100 pcs.
42.3304 €
250 pcs.
38.9109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Right angle plug, 65509910330501, Würth Elektronik eiSos
The 65509910330501 right angle plug is suitable for use in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.
Technical specifications
Version | Stecker | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Cable Group | RG-174/U | |
Connector | BNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |