67012002221502 | Würth Elektronik eiSos

TNC socket 50 Ω, solder connection, straight, 67012002221502

Order No.: 71N813
EAN: 4099891951368
MPN:
67012002221502
Series: WR-TNC
67012002221502 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 20 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 10 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
5 pcs.
9.4605 €
10 pcs.
8.8893 €
25 pcs.
8.3181 €
50 pcs.
8.0444 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, 67012002221502, Würth Elektronik eiSos

The 67012002221502 is a coaxial PCB connector, straight jack for outdoor or humidity environment.

Applications

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • High power machinery
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector TNC
Logistics
Country of origin TW
Customs tariff number 85366930
Original Packaging Tray mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes