67045026510320 | Würth Elektronik eiSos
TNC plug 50 Ω, RG-174, RG-188, RG-316, crimp connection, straight, 67045026510320
Unit Price (€ / pc.)
15.1011 € *
Available: 2 pcs.
Available in 5 Days: 261 pcs.
Leadtime: 10 Weeks **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
5 pcs.
14.0420 €
10 pcs.
13.1971 €
25 pcs.
12.3522 €
50 pcs.
11.9238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 67045026510320, Würth Elektronik eiSos
The 67045026510320 is a coaxial cable connector, straight plug for outdoor or humidity environment.
Applications
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- High power machinery
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-174, RG-188, RG-316 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |