67046026212420 | Würth Elektronik eiSos

TNC plug 50 Ω, RG58, crimp connection, straight, 67046026212420

Order No.: 71N853
EAN: 4099891951405
MPN:
67046026212420
Series: WR-TNC
67046026212420 Würth Elektronik eiSos Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 2 pcs.
Available in 5 Days: 251 pcs.
Leadtime: 10 Weeks **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
5 pcs.
9.7699 €
10 pcs.
9.1749 €
25 pcs.
8.5918 €
50 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, 67046026212420, Würth Elektronik eiSos

The 67046026212420 is a coaxial cable connector, straight plug for outdoor or humidity environment.

Applications

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • High power machinery
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG58
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366930
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes