749010 | Würth Elektronik eiSos
LAN transformer assortment, 749010
Unit Price (€ / pc.)
236.81 € *
Available: 1 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 16 Weeks **
15 values, 75 components
Technical specifications
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Product type | LAN-Übertrager-Sortiment |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |