749020112B | Würth Elektronik eiSos

LAN transformer, 1:1, 350 µH, 749020112B

Order No.: 53C317
EAN: 4099879725233
MPN:
749020112B
Series: WE-LAN
749020112B Würth Elektronik eiSos Coupled Inductors
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 22 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
50 pcs.
8.3895 €
100 pcs.
7.7231 €
500 pcs.
7.0567 €
1320 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Available in SMT, THT and THT with USB
  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Power over Ethernet up to 150 Watts and speeds up to 1 Gbit/s

Application:

  • Suitable for industrial temperatures from –40 °C up to +125 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Design SMD
Width 9.25 mm
Height 2.39 mm
Inductance 350 µH
Length 17.85 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Product type LAN-Übertrager
Winding ratio 1:1
Logistics
Country of origin CN
Customs tariff number 85043180
MSL MSL 1
Original Packaging Rolle mit 1.320 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes