749023015 | Würth Elektronik eiSos
LAN transformer, 1:1, 350 µH, 749023015
Unit Price (€ / pc.)
9.6747 € *
Available: 75 pcs.
Leadtime: 20 Weeks **
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.4010 €
50 pcs.
8.7941 €
100 pcs.
7.9968 €
375 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Available in SMT, THT and THT with USB
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
- Power over Ethernet up to 150 Watts and speeds up to 1 Gbit/s
Application:
- Suitable for industrial temperatures from –40 °C up to +125 °C
- Compatible to Industrial Ethernet systems like EtherCAT or Profinet
- Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
- Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Design | SMD | |
Width | 12.2 mm | |
Height | 6.35 mm | |
Inductance | 350 µH | |
Length | 18.3 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Product type | LAN-Übertrager | |
Winding ratio | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Original Packaging | Rolle mit 375 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |