749080010 | Würth Elektronik eiSos
LAN transformer, 1:1, 200 µH, 749080010
Unit Price (€ / pc.)
12.5188 € *
Available: 50 pcs.
Available in 5 Days: 2,442 pcs.
Leadtime: 16 Weeks **
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
12.0190 €
50 pcs.
11.2931 €
160 pcs.
10.2578 €
320 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Available in SMT, THT and THT with USB
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
- Power over Ethernet up to 150 Watts and speeds up to 1 Gbit/s
Application:
- Suitable for industrial temperatures from –40 °C up to +125 °C
- Compatible to Industrial Ethernet systems like EtherCAT or Profinet
- Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
- Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Design | SMD | |
Width | 12 mm | |
Height | 6.6 mm | |
Inductance | 200 µH | |
Length | 13.97 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Product type | LAN-Übertrager | |
Winding ratio | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |