749945 | Würth Elektronik eiSos
RJ45 LAN transformer assortment, 749945
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 16 Weeks **
LAN Transformer Kit WE-RJ45
Technical specifications
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Product type | RJ45 LAN-Übertrager-Sortiment |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |