61800313722DEC | Würth Elektronik eiSos
Receptacle, 0.129-0.205 mm², AWG 26-24, crimp connection, gold-plated, 61800313722DEC
Unit Price (€ / pc.)
0.2559 € *
Available: 80 pcs.
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2559 €
10 pcs.
0.2368 €
50 pcs.
0.2118 €
100 pcs.
0.1964 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.129-0.205 mm² | |
| AWG cross-section | AWG 26-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |