65730513722DEC | Würth Elektronik eiSos
Receptacle, AWG 16-14, crimp connection, tin-plated, 65730513722DEC
Unit Price (€ / pc.)
1.1543 € *
Available: 60 pcs.
Leadtime: 19 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
100 pcs.
1.0353 €
250 pcs.
0.9639 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 65730513722DEC, Würth Elektronik eiSos
WR-MPC5 Female Crimp Contact.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 2,58 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |