618009221923 | Würth Elektronik eiSos

D-Sub connector, 9 pole, standard, straight, IDC connection, 618009221923

Order No.: 55F1010
EAN: 4099879725653
MPN:
618009221923
Series: WR-DSUB
618009221923 Würth Elektronik eiSos D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 50 pcs.
Available in 5 Days: 7,593 pcs.
Leadtime: 12 Weeks **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.5093 €
50 pcs.
5.7715 €
100 pcs.
5.0456 €
250 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level 1
Version Buchsenleiste
Attachment (rear panel) Kabelmontage
Contact connection Schneidklemmanschluss
Assembly gerade
Pole image Standard
Pin number 9-polig
Grid 2.77 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes