618009231221 | Würth Elektronik eiSos
D-Sub connector, 9 pole, standard, angled, solder connection, 618009231221
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Next delivery: 45 pcs. on 2025-04-23
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9988 €
50 pcs.
2.6656 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 1 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |