61800929221 | Würth Elektronik eiSos
D-Sub connector, 9 pole, standard, straight, solder connection, 61800929221
Unit Price (€ / pc.)
3.3201 € *
Available: 20 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
50 pcs.
3.0702 €
100 pcs.
2.7608 €
250 pcs.
2.5466 €
500 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 1 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |