618015217222 | Würth Elektronik eiSos
D-Sub connector, 15 pole, standard, straight, crimp connection, 618015217222
Unit Price (€ / pc.)
1.5232 € *
Available: 25 pcs.
Available in 5 Days: 1,025 pcs.
Leadtime: 11 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4161 €
50 pcs.
1.3328 €
100 pcs.
1.2376 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |