618015231321 | Würth Elektronik eiSos
D-Sub connector, 15 pole, standard, angled, solder connection, 618015231321
Unit Price (€ / pc.)
5.5335 € *
Available: 35 pcs.
Available in 5 Days: 5,054 pcs.
Leadtime: 11 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.2479 €
50 pcs.
4.6648 €
100 pcs.
4.0579 €
250 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |